Similar
Similar

QTE-020-01-F-D-A-L | |
|---|---|
DigiKey Part Number | QTE-020-01-F-D-A-L-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-F-D-A-L |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-F-D-A-L Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Latches |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-01-H-D-A-L | Samtec Inc. | 0 | QTE-020-01-H-D-A-L-ND | €9.30643 | Similar |
| QTE-020-01-L-D-A-L | Samtec Inc. | 0 | QTE-020-01-L-D-A-L-ND | €5.84729 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | €5.06536 | €283.66 |
| Unit Price without VAT: | €5.06536 |
|---|---|
| Unit Price with VAT: | €6.07843 |


