Similar
Similar
Similar
Similar

QSS-050-02-L-D-RA-WT-LS1 | |
|---|---|
DigiKey Part Number | QSS-050-02-L-D-RA-WT-LS1-ND |
Manufacturer | |
Manufacturer Product Number | QSS-050-02-L-D-RA-WT-LS1 |
Description | CONN SOCKET 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QSS-050-02-L-D-RA-WT-LS1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane), Mating Flange, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.328" (8.33mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-050-01-F-D-RA-WT-LS1 | Samtec Inc. | 0 | QSS-050-01-F-D-RA-WT-LS1-ND | €19.30125 | Similar |
| QSS-050-01-H-D-RA-WT-LS1 | Samtec Inc. | 0 | QSS-050-01-H-D-RA-WT-LS1-ND | €36.72438 | Similar |
| QSS-050-01-L-D-RA-WT-LS1 | Samtec Inc. | 0 | QSS-050-01-L-D-RA-WT-LS1-ND | €22.53900 | Similar |
| QSS-050-02-H-D-RA-WT-LS1 | Samtec Inc. | 0 | QSS-050-02-H-D-RA-WT-LS1-ND | €39.25688 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | €24.08625 | €385.38 |
| Unit Price without VAT: | €24.08625 |
|---|---|
| Unit Price with VAT: | €28.90350 |

