QSS-025-01-F-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 118
Unit Price: €4.62000
Datasheet
Image for QSS-025-01-F-D-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSS-025-01-F-D-A-TR

DigiKey Part Number
QSS-025-01-F-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSS-025-01-F-D-A-TR
Description
CONN SOCKET 50POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSS-025-01-F-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
50
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.143" (3.63mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
450€4.40249€1,981.12
Manufacturers Standard Package
Unit Price without VAT:€4.40249
Unit Price with VAT:€5.28299