Similar

QSH-120-01-L-D-A-GP | |
|---|---|
DigiKey Part Number | QSH-120-01-L-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QSH-120-01-L-D-A-GP |
Description | CONN RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-120-01-L-D-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 240 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-120-01-F-D-A-GP | Samtec Inc. | 0 | QSH-120-01-F-D-A-GP-ND | €12.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | €14.31227 | €314.87 |
| Unit Price without VAT: | €14.31227 |
|---|---|
| Unit Price with VAT: | €17.17472 |

