
QSH-060-01-H-D-DP-A-GP-K | |
|---|---|
DigiKey Part Number | QSH-060-01-H-D-DP-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-H-D-DP-A-GP-K |
Description | CONN DIFF ARRAY RCPT 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSH-060-01-H-D-DP-A-GP-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | €15.76571 | €662.16 |
| Unit Price without VAT: | €15.76571 |
|---|---|
| Unit Price with VAT: | €18.91885 |

