Similar
Similar
Similar
Similar
Similar

QSH-030-01-C-D-A-L | |
|---|---|
DigiKey Part Number | QSH-030-01-C-D-A-L-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-C-D-A-L |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-C-D-A-L Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Latches |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-030-01-F-D-A-FL | Samtec Inc. | 0 | QSH-030-01-F-D-A-FL-ND | €6.02578 | Similar |
| QSH-030-01-F-D-A-L | Samtec Inc. | 0 | QSH-030-01-F-D-A-L-ND | €6.79000 | Similar |
| QSH-030-01-H-D-A-FL | Samtec Inc. | 0 | QSH-030-01-H-D-A-FL-ND | €11.55011 | Similar |
| QSH-030-01-L-D-A-FL | Samtec Inc. | 0 | QSH-030-01-L-D-A-FL-ND | €7.05422 | Similar |
| QSH-030-01-L-D-A-L | Samtec Inc. | 0 | QSH-030-01-L-D-A-L-ND | €6.46771 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | €10.07986 | €705.59 |
| Unit Price without VAT: | €10.07986 |
|---|---|
| Unit Price with VAT: | €12.09583 |


