QSH-020-01-F-D-DP-EM2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: €9.46795

Similar


Samtec Inc.
In Stock: 0
Unit Price: €5.95773

Similar


Samtec Inc.
In Stock: 0
Unit Price: €11.58409
Image for QSH-020-01-F-D-DP-EM2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-020-01-F-D-DP-EM2

DigiKey Part Number
QSH-020-01-F-D-DP-EM2-ND
Manufacturer
Manufacturer Product Number
QSH-020-01-F-D-DP-EM2
Description
CONN DIFF ARRAY RCPT 40P EDGE MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Differential Pair Array, Female Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-020-01-F-D-DP-EM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 44
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
44€5.09091€224.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.09091
Unit Price with VAT:€6.10909