Similar
Similar

QSE-042-01-L-D-DP-A-RT1 | |
|---|---|
DigiKey Part Number | QSE-042-01-L-D-DP-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QSE-042-01-L-D-DP-A-RT1 |
Description | CONN DIFF ARRAY RCP 84P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-042-01-L-D-DP-A-RT1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 84 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-042-01-F-D-DP-A-RT1 | Samtec Inc. | 0 | QSE-042-01-F-D-DP-A-RT1-ND | €12.08564 | Similar |
| QSE-042-01-H-D-DP-A-RT1 | Samtec Inc. | 0 | QSE-042-01-H-D-DP-A-RT1-ND | €19.43718 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | €13.45385 | €524.70 |
| Unit Price without VAT: | €13.45385 |
|---|---|
| Unit Price with VAT: | €16.14462 |

