
QSE-020-01-L-D-K-TR | |
|---|---|
DigiKey Part Number | 612-QSE-020-01-L-D-K-TR-ND - Tape & Reel (TR) 612-QSE-020-01-L-D-K-TRCT-ND - Cut Tape (CT) 612-QSE-020-01-L-D-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-L-D-K-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-020-01-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.37000 | €5.37 |
| 10 | €4.56600 | €45.66 |
| 25 | €4.27960 | €106.99 |
| 50 | €4.07500 | €203.75 |
| 100 | €3.88040 | €388.04 |
| 250 | €3.63748 | €909.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €3.79056 | €2,084.81 |
| 1.100 | €2.95340 | €3,248.74 |
| Unit Price without VAT: | €5.37000 |
|---|---|
| Unit Price with VAT: | €6.44400 |

