
QRF8-078-01-L-RA-GP | |
|---|---|
DigiKey Part Number | SAM9778-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-078-01-L-RA-GP |
Description | CONN ARRAY RCP 156P R/A SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-078-01-L-RA-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 156 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.72000 | €27.72 |
| 10 | €26.24500 | €262.45 |
| 25 | €25.25920 | €631.48 |
| 50 | €24.63860 | €1,231.93 |
| 100 | €23.03760 | €2,303.76 |
| Unit Price without VAT: | €27.72000 |
|---|---|
| Unit Price with VAT: | €33.26400 |

