Similar

QRF8-026-07.0-L-D-A-GP-TR | |
|---|---|
DigiKey Part Number | QRF8-026-07.0-L-D-A-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QRF8-026-07.0-L-D-A-GP-TR |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount Gold |
EDA/CAD Models | QRF8-026-07.0-L-D-A-GP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 7mm, 10mm, 12mm |
Number of Positions 52 | Height Above Board 0.276" (7.01mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRF8-026-07.0-L-D-A-GP | Samtec Inc. | 10 | 612-QRF8-026-07.0-L-D-A-GP-ND | €12.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | €7.64062 | €2,101.17 |
| Unit Price without VAT: | €7.64062 |
|---|---|
| Unit Price with VAT: | €9.16874 |


