Similar

QMS-078-05.75-L-D-A-TR | |
|---|---|
DigiKey Part Number | QMS-078-05.75-L-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMS-078-05.75-L-D-A-TR |
Description | CONN HDR 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMS-078-05.75-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 156 | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-078-05.75-L-D-A | Samtec Inc. | 193 | SAM12752-ND | €20.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €11.36320 | €3,977.12 |
| Unit Price without VAT: | €11.36320 |
|---|---|
| Unit Price with VAT: | €13.63584 |


