
QMS-026-09.75-SL-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QMS-026-09.75-SL-D-A-K-TR-ND - Tape & Reel (TR) 612-QMS-026-09.75-SL-D-A-K-TRCT-ND - Cut Tape (CT) 612-QMS-026-09.75-SL-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMS-026-09.75-SL-D-A-K-TR |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-09.75-SL-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 14mm, 16mm |
Number of Positions 52 | Height Above Board 0.368" (9.35mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-026-09.75-SL-D-A-K | Samtec Inc. | 34 | QMS-026-09.75-SL-D-A-K-ND | €14.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.44000 | €13.44 |
| 10 | €11.42200 | €114.22 |
| 25 | €10.70680 | €267.67 |
| 50 | €10.19580 | €509.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €8.73700 | €1,310.55 |
| 300 | €8.05280 | €2,415.84 |
| Unit Price without VAT: | €13.44000 |
|---|---|
| Unit Price with VAT: | €16.12800 |

