
QMS-026-05.75-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QMS-026-05.75-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QMS-026-05.75-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QMS-026-05.75-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMS-026-05.75-L-D-A-K-TR |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-05.75-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 52 | Height Above Board 0.227" (5.76mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.02000 | €11.02 |
| 10 | €9.36500 | €93.65 |
| 25 | €8.77800 | €219.45 |
| 50 | €8.35920 | €417.96 |
| 100 | €7.96020 | €796.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €7.02869 | €2,460.04 |
| 700 | €6.48049 | €4,536.34 |
| Unit Price without VAT: | €11.02000 |
|---|---|
| Unit Price with VAT: | €13.22400 |

