
QFS-052-04.25-L-D-GP-TR | |
|---|---|
DigiKey Part Number | QFS-052-04.25-L-D-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-GP-TR |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QFS-052-04.25-L-D-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €8.97496 | €2,243.74 |
| Unit Price without VAT: | €8.97496 |
|---|---|
| Unit Price with VAT: | €10.76995 |

