
QFS-052-01-SL-D-RA-K | |
|---|---|
DigiKey Part Number | QFS-052-01-SL-D-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-01-SL-D-RA-K |
Description | CONN RCPT 104POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-01-SL-D-RA-K Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Base Product Number |
Number of Positions 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | €21.93000 | €526.32 |
| Unit Price without VAT: | €21.93000 |
|---|---|
| Unit Price with VAT: | €26.31600 |

