
QFS-032-04.25-H-D-DP-A-RT1 | |
|---|---|
DigiKey Part Number | QFS-032-04.25-H-D-DP-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QFS-032-04.25-H-D-DP-A-RT1 |
Description | CONN DIFF ARRAY RCP 64P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 66 (64 + 2 RF Jacks) Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QFS-032-04.25-H-D-DP-A-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 66 (64 + 2 RF Jacks) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), RF Jacks (2) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | €15.92738 | €668.95 |
| Unit Price without VAT: | €15.92738 |
|---|---|
| Unit Price with VAT: | €19.11286 |

