
QFS-026-06.25-SL-D-A-P-TR | |
|---|---|
DigiKey Part Number | 612-QFS-026-06.25-SL-D-A-P-TR-ND - Tape & Reel (TR) 612-QFS-026-06.25-SL-D-A-P-TRCT-ND - Cut Tape (CT) 612-QFS-026-06.25-SL-D-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QFS-026-06.25-SL-D-A-P-TR |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-06.25-SL-D-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 13mm, 16mm | |
Height Above Board | 0.356" (9.04mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.63000 | €12.63 |
| 10 | €10.73200 | €107.32 |
| 25 | €10.05920 | €251.48 |
| 50 | €9.57900 | €478.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €7.92112 | €990.14 |
| 250 | €7.52160 | €1,880.40 |
| Unit Price without VAT: | €12.63000 |
|---|---|
| Unit Price with VAT: | €15.15600 |

