
PMSD-02-16-K-03.93-D-LUS | |
|---|---|
DigiKey Part Number | 612-PMSD-02-16-K-03.93-D-LUS-ND |
Manufacturer | |
Manufacturer Product Number | PMSD-02-16-K-03.93-D-LUS |
Description | .165" POWER MATE DOUBLE ROW DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.165" (4.19mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.76000 | €3.76 |
| Unit Price without VAT: | €3.76000 |
|---|---|
| Unit Price with VAT: | €4.51200 |

