
PES-06-02-L-VT | |
|---|---|
DigiKey Part Number | PES-06-02-L-VT-ND |
Manufacturer | |
Manufacturer Product Number | PES-06-02-L-VT |
Description | CONN RCPT 6POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PES-06-02-L-VT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 6 | |
Pitch | 0.250" (6.35mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 1025 V | |
Current Rating (Amps) | 40 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.00000 | €14.00 |
| 10 | €13.25400 | €132.54 |
| 25 | €12.75680 | €318.92 |
| 50 | €12.44520 | €622.26 |
| 100 | €11.60300 | €1,160.30 |
| Unit Price without VAT: | €14.00000 |
|---|---|
| Unit Price with VAT: | €16.80000 |

