
PCIE-164-02-S-D-EMS3-BG | |
|---|---|
DigiKey Part Number | 612-PCIE-164-02-S-D-EMS3-BG-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-164-02-S-D-EMS3-BG |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-164-02-S-D-EMS3-BG Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.30000 | €14.30 |
| 10 | €13.24200 | €132.42 |
| 25 | €12.18240 | €304.56 |
| 50 | €10.59240 | €529.62 |
| 100 | €9.89180 | €989.18 |
| Unit Price without VAT: | €14.30000 |
|---|---|
| Unit Price with VAT: | €17.16000 |

