
MW-32-03-H-D-200-075-ES | |
|---|---|
DigiKey Part Number | MW-32-03-H-D-200-075-ES-ND |
Manufacturer | |
Manufacturer Product Number | MW-32-03-H-D-200-075-ES |
Description | CONN HDR 64POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-32-03-H-D-200-075-ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.275" (6.985mm) | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black, Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | €17.45529 | €296.74 |
| Unit Price without VAT: | €17.45529 |
|---|---|
| Unit Price with VAT: | €20.94635 |

