
MTMM-118-14-T-D-591 | |
|---|---|
DigiKey Part Number | 612-MTMM-118-14-T-D-591-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-118-14-T-D-591 |
Description | CONN HEADER VERT 36POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-118-14-T-D-591 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.591" (15.00mm) |
Series | Contact Length - Post 0.101" (2.57mm) |
Packaging Bulk | Overall Contact Length 0.751" (19.08mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.66000 | €2.66 |
| Unit Price without VAT: | €2.66000 |
|---|---|
| Unit Price with VAT: | €3.19200 |

