
MTMM-118-03-L-S-180 | |
|---|---|
DigiKey Part Number | 612-MTMM-118-03-L-S-180-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-118-03-L-S-180 |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-118-03-L-S-180 Models |
Category | Contact Length - Mating 0.180" (4.57mm) |
Mfr | Contact Length - Post 0.063" (1.60mm) |
Series | Overall Contact Length 0.302" (7.67mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.50800 |

