
MTMM-108-09-T-S-386 | |
|---|---|
DigiKey Part Number | 612-MTMM-108-09-T-S-386-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-108-09-T-S-386 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-108-09-T-S-386 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.386" (9.80mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Overall Contact Length 0.535" (13.59mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 50 | €0.62040 | €31.02 |
| 100 | €0.52690 | €52.69 |
| 500 | €0.45044 | €225.22 |
| 1.000 | €0.41433 | €414.33 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

