
MTLW-136-07-G-D-280 | |
|---|---|
DigiKey Part Number | MTLW-136-07-G-D-280-ND |
Manufacturer | |
Manufacturer Product Number | MTLW-136-07-G-D-280 |
Description | CONN HEADER VERT 72POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTLW-136-07-G-D-280 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Black |
Style | Current Rating (Amps) 5.2A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.73000 | €7.73 |
| Unit Price without VAT: | €7.73000 |
|---|---|
| Unit Price with VAT: | €9.27600 |

