
MPSC-01-24-02-7.70-01-L-V | |
|---|---|
DigiKey Part Number | 612-MPSC-01-24-02-7.70-01-L-V-ND |
Manufacturer | |
Manufacturer Product Number | MPSC-01-24-02-7.70-01-L-V |
Description | 5.00 MM POWERSTRIP/30 A SIGNAL/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MPSC-01-24-02-7.70-01-L-V Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.298" (7.57mm) |
Contact Type Forked | Contact Length - Post 0.107" (2.71mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy, Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.60000 | €5.60 |
| Unit Price without VAT: | €5.60000 |
|---|---|
| Unit Price with VAT: | €6.72000 |

