
MPSC-01-24-01-01-01-T-RA-SD | |
|---|---|
DigiKey Part Number | 612-MPSC-01-24-01-01-01-T-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPSC-01-24-01-01-01-T-RA-SD |
Description | 5.00 MM POWERSTRIP/30 A SIGNAL/P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Receptacle Connector Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.400" (10.16mm) |
Connector Type | Contact Length - Post 0.107" (2.71mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Mounting Flange, Mounting Hardware |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy, Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €5.23146 | €251.11 |
| Unit Price without VAT: | €5.23146 |
|---|---|
| Unit Price with VAT: | €6.27775 |

