
MOLC-105-M1-S-Q-LC | |
|---|---|
DigiKey Part Number | MOLC-105-M1-S-Q-LC-ND |
Manufacturer | |
Manufacturer Product Number | MOLC-105-M1-S-Q-LC |
Description | CONN HEADER SMD T/H 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Through Hole 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | MOLC-105-M1-S-Q-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.133" (3.38mm) |
Series | Contact Length - Post 0.075" (1.91mm) |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.6A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | €17.85635 | €1,124.95 |
| Unit Price without VAT: | €17.85635 |
|---|---|
| Unit Price with VAT: | €21.42762 |

