
MMT-105-01-L-DH-K-TR | |
|---|---|
DigiKey Part Number | 612-MMT-105-01-L-DH-K-TR-ND - Tape & Reel (TR) 612-MMT-105-01-L-DH-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMT-105-01-L-DH-K-TR |
Description | CONN HEADER SMD R/A 10POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMT-105-01-L-DH-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.42784 | €713.92 |
| 1.000 | €1.30036 | €1,300.36 |
| 2.500 | €1.26423 | €3,160.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.47000 | €2.47 |
| 10 | €2.10200 | €21.02 |
| 100 | €1.78630 | €178.63 |
| Unit Price without VAT: | €2.47000 |
|---|---|
| Unit Price with VAT: | €2.96400 |

