
MMSD-05-20-L-09.00-D-K-LUS | |
|---|---|
DigiKey Part Number | MMSD-05-20-L-09.00-D-K-LUS-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-05-20-L-09.00-D-K-LUS |
Description | .100" MINI MATE DOUBLE ROW DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
EDA/CAD Models | MMSD-05-20-L-09.00-D-K-LUS Models |
Category | Length 0.750' (228.60mm, 9.00") |
Manufacturer Samtec Inc. | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.02000 | €5.02 |
| Unit Price without VAT: | €5.02000 |
|---|---|
| Unit Price with VAT: | €6.02400 |

