
MMSD-05-20-L-04.00-D-K-LUX | |
|---|---|
DigiKey Part Number | MMSD-05-20-L-04.00-D-K-LUX-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-05-20-L-04.00-D-K-LUX |
Description | .100 SCKT DISCREET CABLE ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | MMSD-05-20-L-04.00-D-K-LUX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.93000 | €4.93 |
| Unit Price without VAT: | €4.93000 |
|---|---|
| Unit Price with VAT: | €5.91600 |

