



MEC6-170-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14198TR-ND - Tape & Reel (TR) SAM14198CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEC6-170-02-L-DV-A-K-TR |
Description | CONN EDGE DUAL FML 140POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
EDA/CAD Models | MEC6-170-02-L-DV-A-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Pick and Place |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 70 | Color Black |
Number of Positions 140 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEC6-170-02-L-DV-A-K | Samtec Inc. | 31 | MEC6-170-02-L-DV-A-K-ND | €7.63481 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.14000 | €10.14 |
| 10 | €8.61800 | €86.18 |
| 25 | €8.07800 | €201.95 |
| 50 | €7.69240 | €384.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €6.31051 | €1,104.34 |
| 525 | €5.91743 | €3,106.65 |
| Unit Price without VAT: | €10.14000 |
|---|---|
| Unit Price with VAT: | €12.16800 |

