MEC6-140-02-S-DV-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: €7.03385
Datasheet
Image for MEC6-140-02-S-DV-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC6-140-02-S-DV-A-TR

DigiKey Part Number
MEC6-140-02-S-DV-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MEC6-140-02-S-DV-A-TR
Description
CONN EDGE DUAL FMALE 80POS 0.025
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC6-140-02-S-DV-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
40
Number of Positions
80
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.025" (0.64mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
175€5.80571€1,016.00
Manufacturers Standard Package
Unit Price without VAT:€5.80571
Unit Price with VAT:€6.96685