



MEC6-140-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13205TR-ND - Tape & Reel (TR) SAM13205CT-ND - Cut Tape (CT) SAM13205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC6-140-02-L-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 80POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-140-02-L-DV-A-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Pick and Place |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 40 | Color Black |
Number of Positions 80 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.53000 | €7.53 |
| 10 | €6.39600 | €63.96 |
| 25 | €5.99560 | €149.89 |
| 50 | €5.70920 | €285.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €4.55806 | €797.66 |
| 525 | €4.27074 | €2,242.14 |
| Unit Price without VAT: | €7.53000 |
|---|---|
| Unit Price with VAT: | €9.03600 |



