



MEC5-050-01-L-DV-W1-K-TR | |
|---|---|
DigiKey Part Number | SAM15099TR-ND - Tape & Reel (TR) SAM15099CT-ND - Cut Tape (CT) SAM15099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC5-050-01-L-DV-W1-K-TR |
Description | CONN EDGE DUAL FML 100POS 0.020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-050-01-L-DV-W1-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.08000 | €6.08 |
| 25 | €5.49320 | €137.33 |
| 50 | €5.10440 | €255.22 |
| 100 | €4.86260 | €486.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | €4.86262 | €1,094.09 |
| 675 | €4.04215 | €2,728.45 |
| 1.125 | €3.76575 | €4,236.47 |
| Unit Price without VAT: | €6.08000 |
|---|---|
| Unit Price with VAT: | €7.29600 |


