
MEC1-150-02-SM-D-A | |
|---|---|
DigiKey Part Number | 612-MEC1-150-02-SM-D-A-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-150-02-SM-D-A |
Description | 1.00 MM MINI EDGE CARD SOCKET, V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-150-02-SM-D-A Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions 100 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €7.52800 | €75.28 |
| Unit Price without VAT: | €7.52800 |
|---|---|
| Unit Price with VAT: | €9.03360 |

