
MB1-130-01-S-S-01-SL-N | |
|---|---|
DigiKey Part Number | MB1-130-01-S-S-01-SL-N-ND |
Manufacturer | |
Manufacturer Product Number | MB1-130-01-S-S-01-SL-N |
Description | CONN EDGE SGL FMALE 30POS 0.039 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Single Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MB1-130-01-S-S-01-SL-N Models |
Category | Features Board Guide, Card Guide |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Single Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions 30 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €7.49933 | €112.49 |
| Unit Price without VAT: | €7.49933 |
|---|---|
| Unit Price with VAT: | €8.99920 |

