Image for LST-118-07-T-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST-118-07-T-D

DigiKey Part Number
612-LST-118-07-T-D-ND
Manufacturer
Manufacturer Product Number
LST-118-07-T-D
Description
.100" LOCKING HERMAPHRODITIC TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
36
Pitch
0.100" (2.54mm)
Number of Rows
2
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
13.59mm
Height Above Board
0.435" (11.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.39000€3.39
Manufacturers Standard Package
Unit Price without VAT:€3.39000
Unit Price with VAT:€4.06800