
LSS-150-01-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LSS-150-01-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-LSS-150-01-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-LSS-150-01-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-150-01-L-DV-A-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-150-01-L-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 100 | Height Above Board 0.169" (4.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.60000 | €5.60 |
| 10 | €4.76000 | €47.60 |
| 25 | €4.46200 | €111.55 |
| 50 | €4.24880 | €212.44 |
| 100 | €4.04590 | €404.59 |
| 250 | €3.79272 | €948.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | €3.39111 | €1,949.89 |
| 1.150 | €3.09150 | €3,555.22 |
| Unit Price without VAT: | €5.60000 |
|---|---|
| Unit Price with VAT: | €6.72000 |

