Image for LSS-105-03-L-DV-LC-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-105-03-L-DV-LC-K-TR

DigiKey Part Number
LSS-105-03-L-DV-LC-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSS-105-03-L-DV-LC-K-TR
Description
CONN SELF-MATE 10POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
EDA/CAD Models
LSS-105-03-L-DV-LC-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Lock, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
7mm, 8mm, 10mm
Number of Positions
10
Height Above Board
0.209" (5.30mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
650€4.54698€2,955.54
Manufacturers Standard Package
Unit Price without VAT:€4.54698
Unit Price with VAT:€5.45638