
LSS-105-02-L-DV-A-K | |
|---|---|
DigiKey Part Number | LSS-105-02-L-DV-A-K-ND |
Manufacturer | |
Manufacturer Product Number | LSS-105-02-L-DV-A-K |
Description | CONN SELF-MATE 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-105-02-L-DV-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 9mm, 10mm, 12mm |
Number of Positions 10 | Height Above Board 0.287" (7.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | €3.05961 | €468.12 |
| Unit Price without VAT: | €3.05961 |
|---|---|
| Unit Price with VAT: | €3.67153 |

