Similar

LSS-105-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | LSS-105-02-L-DV-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSS-105-02-L-DV-A-K-TR |
Description | CONN SELF-MATE 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-105-02-L-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 9mm, 10mm, 12mm |
Number of Positions 10 | Height Above Board 0.287" (7.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSS-105-02-F-DV-A-K-TR | Samtec Inc. | 0 | LSS-105-02-F-DV-A-K-TR-ND | €2.80468 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €3.11913 | €1,247.65 |
| Unit Price without VAT: | €3.11913 |
|---|---|
| Unit Price with VAT: | €3.74296 |

