LSS-105-02-F-DV-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.95765
Datasheet
Image for LSS-105-02-F-DV-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-105-02-F-DV-A

DigiKey Part Number
LSS-105-02-F-DV-A-ND
Manufacturer
Manufacturer Product Number
LSS-105-02-F-DV-A
Description
CONN SELF-MATE 10POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
EDA/CAD Models
LSS-105-02-F-DV-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
10
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
9mm, 10mm, 12mm
Height Above Board
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
73€2.90671€212.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.90671
Unit Price with VAT:€3.48805