
LSHM-150-04.0-L-DV-A-N-TR | |
|---|---|
DigiKey Part Number | SAM14154TR-ND - Tape & Reel (TR) SAM14154CT-ND - Cut Tape (CT) SAM14154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-04.0-L-DV-A-N-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-04.0-L-DV-A-N-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 100 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.88000 | €6.88 |
| 10 | €5.84100 | €58.41 |
| 25 | €5.47400 | €136.85 |
| 50 | €5.21260 | €260.63 |
| 100 | €4.96380 | €496.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | €5.39520 | €2,023.20 |
| 750 | €4.71781 | €3,538.36 |
| 1.125 | €4.17813 | €4,700.40 |
| Unit Price without VAT: | €6.88000 |
|---|---|
| Unit Price with VAT: | €8.25600 |

