Similar
Similar
Similar

LSHM-130-L6.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | LSHM-130-L6.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-130-L6.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-L6.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 60 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-130-06.0-F-DV-A-N-K-TR | Samtec Inc. | 590 | SAM14116CT-ND | €5.16000 | Similar |
| LSHM-130-06.0-L-DV-A-N-K-TR | Samtec Inc. | 916 | SAM14118CT-ND | €5.09000 | Similar |
| LSHM-130-L6.0-L-DV-A-N-K-TR | Samtec Inc. | 0 | LSHM-130-L6.0-L-DV-A-N-K-TR-ND | €4.46795 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €4.28777 | €1,286.33 |
| Unit Price without VAT: | €4.28777 |
|---|---|
| Unit Price with VAT: | €5.14532 |



