Similar
Similar
Similar

LSHM-130-L4.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | LSHM-130-L4.0-L-DV-A-S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-130-L4.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-L4.0-L-DV-A-S-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 60 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-130-04.0-F-DV-A-S-TR | Samtec Inc. | 0 | LSHM-130-04.0-F-DV-A-S-TR-ND | €4.12288 | Similar |
| LSHM-130-04.0-L-DV-A-S-TR | Samtec Inc. | 362 | SAM14115CT-ND | €6.43000 | Similar |
| LSHM-130-L4.0-S-DV-A-S-TR | Samtec Inc. | 0 | 612-LSHM-130-L4.0-S-DV-A-S-TR-ND | €5.00166 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | €4.67617 | €2,221.18 |
| Unit Price without VAT: | €4.67617 |
|---|---|
| Unit Price with VAT: | €5.61140 |



