
LSHM-130-06.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14116TR-ND - Tape & Reel (TR) SAM14116CT-ND - Cut Tape (CT) SAM14116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-06.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-06.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 60 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.16000 | €5.16 |
| 10 | €4.38500 | €43.85 |
| 25 | €4.11000 | €102.75 |
| 50 | €3.91380 | €195.69 |
| 100 | €3.72700 | €372.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.17863 | €953.59 |
| 600 | €3.09365 | €1,856.19 |
| 1.500 | €2.97465 | €4,461.98 |
| 3.000 | €2.82592 | €8,477.76 |
| Unit Price without VAT: | €5.16000 |
|---|---|
| Unit Price with VAT: | €6.19200 |

