
LSHM-120-06.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14092TR-ND - Tape & Reel (TR) SAM14092CT-ND - Cut Tape (CT) SAM14092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-06.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-06.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 40 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.56000 | €4.56 |
| 10 | €3.87000 | €38.70 |
| 25 | €3.62720 | €90.68 |
| 50 | €3.45380 | €172.69 |
| 100 | €3.28890 | €328.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.86418 | €1,145.67 |
| 1.200 | €2.70268 | €3,243.22 |
| 2.800 | €2.46471 | €6,901.19 |
| Unit Price without VAT: | €4.56000 |
|---|---|
| Unit Price with VAT: | €5.47200 |

