
LSHM-120-04.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14086TR-ND - Tape & Reel (TR) SAM14086CT-ND - Cut Tape (CT) SAM14086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-04.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-04.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 40 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.32000 | €4.32 |
| 10 | €3.67100 | €36.71 |
| 25 | €3.44080 | €86.02 |
| 50 | €3.27660 | €163.83 |
| 100 | €3.12000 | €312.00 |
| 250 | €2.92464 | €731.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | €2.70270 | €1,824.32 |
| 1.350 | €2.56670 | €3,465.05 |
| 3.375 | €2.32660 | €7,852.27 |
| Unit Price without VAT: | €4.32000 |
|---|---|
| Unit Price with VAT: | €5.18400 |

